
H/MS3057-4A1(73) | |
|---|---|
DigiKey Part Number | H/MS3057-4A1(73)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3057-4A1(73) |
Description | CONN CABLE CLAMP SZ10SL BLACK |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 10SL |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Aluminum Alloy |
Series | Plating Chromate |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Clamp Screws |
Type Cable Clamp | Ingress Protection Waterproof |
Cable Opening 0.122" ~ 0.220" (3.10mm ~ 5.60mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.787" (20.00mm) | For Use With/Related Products H/MS Series Connector |
Shell Size - Insert 10SL | Base Product Number |