
H/MS/CC-HT | |
|---|---|
DigiKey Part Number | H/MS/CC-HT-ND |
Manufacturer | |
Manufacturer Product Number | H/MS/CC-HT |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |