



GT25-32DS-HU | |
|---|---|
DigiKey Part Number | GT25-32DS-HU-ND |
Manufacturer | |
Manufacturer Product Number | GT25-32DS-HU |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-32DS-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,09900 | € 10,99 |
| 25 | € 1,03000 | € 25,75 |
| 50 | € 0,98060 | € 49,03 |
| 100 | € 0,93380 | € 93,38 |
| 300 | € 0,86403 | € 259,21 |
| 500 | € 0,83344 | € 416,72 |
| 1 000 | € 0,79366 | € 793,66 |
| 2 500 | € 0,74399 | € 1 859,98 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |

