
FX8C-60P-SV2(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-60P-SV2(92)TR-ND - Tape & Reel (TR) 26-FX8C-60P-SV2(92)CT-ND - Cut Tape (CT) 26-FX8C-60P-SV2(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV2(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV2(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,62000 | € 3,62 |
| 10 | € 3,07800 | € 30,78 |
| 25 | € 2,88400 | € 72,10 |
| 50 | € 2,74640 | € 137,32 |
| 100 | € 2,61520 | € 261,52 |
| 250 | € 2,45144 | € 612,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,66078 | € 1 330,39 |
| 1 000 | € 2,53389 | € 2 533,89 |
| 1 500 | € 2,46248 | € 3 693,72 |
| 2 500 | € 2,37541 | € 5 938,52 |
| 3 500 | € 2,31976 | € 8 119,16 |
| Unit Price without VAT: | € 3,62000 |
|---|---|
| Unit Price with VAT: | € 4,38020 |






