100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-100S-SV(93)

DigiKey Part Number
26-FX8C-100S-SV(93)TR-ND - Tape & Reel (TR)
26-FX8C-100S-SV(93)CT-ND - Cut Tape (CT)
26-FX8C-100S-SV(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-100S-SV(93)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-100S-SV(93) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.156" (3.96mm)
Number of Positions
100
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,63359€ 3 633,59
2 000€ 3,46038€ 6 920,76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,02000€ 5,02
10€ 4,27000€ 42,70
25€ 4,00200€ 100,05
50€ 3,81080€ 190,54
100€ 3,62870€ 362,87
250€ 3,43292€ 858,23
Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,67000€ 4,67
10€ 3,81000€ 38,10
25€ 3,51240€ 87,81
50€ 3,30280€ 165,14
100€ 3,10600€ 310,60
250€ 2,86364€ 715,91
500€ 2,69308€ 1 346,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 4,67000
Unit Price with VAT:€ 5,65070