Similar

FX6-40P-0.8SV2(92) | |
|---|---|
DigiKey Part Number | FX6-40P-0.8SV2(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6-40P-0.8SV2(92) |
Description | CONN HEADER 40POS .8MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,15599 | € 2 155,99 |
| Unit Price without VAT: | € 2,15599 |
|---|---|
| Unit Price with VAT: | € 2,60875 |
