
FX11B-100P-SV(21) | |
|---|---|
DigiKey Part Number | 26-FX11B-100P-SV(21)TR-ND - Tape & Reel (TR) 26-FX11B-100P-SV(21)CT-ND - Cut Tape (CT) 26-FX11B-100P-SV(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11B-100P-SV(21) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-100P-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.084" (2.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,69300 | € 26,93 |
| 25 | € 2,48240 | € 62,06 |
| 50 | € 2,33400 | € 116,70 |
| 100 | € 2,19490 | € 219,49 |
| 250 | € 2,02364 | € 505,91 |
| 500 | € 1,90312 | € 951,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,02845 | € 2 028,45 |
| 2 000 | € 1,93172 | € 3 863,44 |
| 3 000 | € 1,87730 | € 5 631,90 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,00510 |



