
FH62-39S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH62-39S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-39S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-39S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-39S-0.25SHW(99) |
Description | CONN FPC TOP 39POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-39S-0.25SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 39 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,76446 | € 882,23 |
| 1 000 | € 1,68026 | € 1 680,26 |
| 1 500 | € 1,63290 | € 2 449,35 |
| 2 500 | € 1,57515 | € 3 937,88 |
| 3 500 | € 1,53824 | € 5 383,84 |
| 5 000 | € 1,50007 | € 7 500,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,23100 | € 22,31 |
| 25 | € 2,05600 | € 51,40 |
| 50 | € 1,93340 | € 96,67 |
| 100 | € 1,81820 | € 181,82 |
| 250 | € 1,67632 | € 419,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,91000 | € 2,91 |
| 10 | € 2,64400 | € 26,44 |
| 25 | € 2,50440 | € 62,61 |
| 50 | € 2,44600 | € 122,30 |
| 100 | € 2,32950 | € 232,95 |
| 250 | € 2,03828 | € 509,57 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,31540 |