
FH28D-55S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH28D-55S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH28D-55S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH28D-55S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-55S-0.5SH(05) |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-55S-0.5SH(05) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 1,30200 | € 13,02 |
| 25 | € 1,22000 | € 30,50 |
| 50 | € 1,16180 | € 58,09 |
| 100 | € 1,10630 | € 110,63 |
| 250 | € 1,03696 | € 259,24 |
| 500 | € 0,98744 | € 493,72 |
| 1 000 | € 0,94032 | € 940,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,99424 | € 1 988,48 |
| 4 000 | € 0,94681 | € 3 787,24 |
| 6 000 | € 0,92014 | € 5 520,84 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,85130 |
