
FH28D-30S-0.5SH(98) | |
|---|---|
DigiKey Part Number | 26-FH28D-30S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28D-30S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28D-30S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-30S-0.5SH(98) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-30S-0.5SH(98) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,84100 | € 18,41 |
| 25 | € 1,72560 | € 43,14 |
| 50 | € 1,64320 | € 82,16 |
| 100 | € 1,56470 | € 156,47 |
| 250 | € 1,46664 | € 366,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,39732 | € 698,66 |
| 1 000 | € 1,33064 | € 1 330,64 |
| 1 500 | € 1,29313 | € 1 939,69 |
| 2 500 | € 1,24739 | € 3 118,47 |
| 3 500 | € 1,21815 | € 4 263,53 |
| 5 000 | € 1,18791 | € 5 939,55 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,62570 |
