



ER8-60S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125552TR-ND - Tape & Reel (TR) H125552CT-ND - Cut Tape (CT) H125552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-60S-0.8SV-5H |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 60 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-030-05.0-S-DV-K-TR | Samtec Inc. | 803 | SAM8620CT-ND | € 5,93000 | Direct |
| ERF8-030-05.0-S-DV-TR | Samtec Inc. | 613 | SAM13583CT-ND | € 7,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | € 3,56323 | € 1 336,21 |
| 750 | € 3,39328 | € 2 544,96 |
| 1 125 | € 3,29767 | € 3 709,88 |
| 1 875 | € 3,18107 | € 5 964,51 |
| 2 625 | € 3,10654 | € 8 154,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,41000 | € 5,41 |
| 10 | € 4,60200 | € 46,02 |
| 25 | € 4,31360 | € 107,84 |
| 50 | € 4,10760 | € 205,38 |
| 100 | € 3,91140 | € 391,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 3,94100 | € 39,41 |
| 25 | € 3,63320 | € 90,83 |
| 50 | € 3,41660 | € 170,83 |
| 100 | € 3,21280 | € 321,28 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,85640 |















