
DF62W-EP2022PC | |
|---|---|
DigiKey Part Number | 26-DF62W-EP2022PC-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-EP2022PC |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 20-22 AWG |
Series | Contact Finish Tin |
Packaging Bag | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13700 | € 1,37 |
| 25 | € 0,12840 | € 3,21 |
| 50 | € 0,12220 | € 6,11 |
| 100 | € 0,11640 | € 11,64 |
| 300 | € 0,10767 | € 32,30 |
| 500 | € 0,10388 | € 51,94 |
| 1 000 | € 0,09890 | € 98,90 |
| 2 500 | € 0,09270 | € 231,75 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |

