Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62C-3S-2.2C(11) | |
|---|---|
DigiKey Part Number | DF62C-3S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62C-3S-2.2C(11) |
Description | CONN SOCKET HSG 3POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62C-3S-2.2C(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,31540 | € 31,54 |
| Unit Price without VAT: | € 0,31540 |
|---|---|
| Unit Price with VAT: | € 0,38163 |

