Direct

DF57-2P-2.4V(23) | |
|---|---|
DigiKey Part Number | DF57-2P-2.4V(23)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF57-2P-2.4V(23) |
Description | CONN HEADER SMD 2POS 2.4MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.094" (2.40mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Swing Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF57H-2P-2.4V(23) | Hirose Electric Co Ltd | 12 941 | H124608CT-ND | € 0,69000 | Direct |
