
DF51A-18DP-2DS(20) | |
|---|---|
DigiKey Part Number | 26-DF51A-18DP-2DS(20)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-18DP-2DS(20) |
Description | CONN HDR 2MM 18POS R/A TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-18DP-2DS(20) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.287" (7.30mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 30VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 99 | € 0,82384 | € 81,56 |
| 198 | € 0,78449 | € 155,33 |
| 594 | € 0,72594 | € 431,21 |
| 1 089 | € 0,69556 | € 757,46 |
| 5 049 | € 0,62423 | € 3 151,74 |
| 10 098 | € 0,59447 | € 6 002,96 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |

