
DF40C-20DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-20DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-20DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-20DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-20DP-0.4V(58) |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-20DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-20DP-0.4V(51) | Hirose Electric Co Ltd | 39 071 | H11618CT-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,70900 | € 7,09 |
| 25 | € 0,66400 | € 16,60 |
| 50 | € 0,63220 | € 31,61 |
| 100 | € 0,60190 | € 60,19 |
| 250 | € 0,56420 | € 141,05 |
| 500 | € 0,53724 | € 268,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57316 | € 573,16 |
| 2 000 | € 0,54581 | € 1 091,62 |
| 3 000 | € 0,53042 | € 1 591,26 |
| 5 000 | € 0,51165 | € 2 558,25 |
| 7 000 | € 0,49965 | € 3 497,55 |
| 10 000 | € 0,48725 | € 4 872,50 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |


