
DF36-45P-0.4SD(55) | |
|---|---|
DigiKey Part Number | DF36-45P-0.4SD(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF36-45P-0.4SD(55) |
Description | CONN PLUG 45POS SOLDER 42-46AWG |
Customer Reference | |
Detailed Description | 45 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 45 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |

