
DF30FC-60DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-60DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-60DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-60DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-60DS-0.4V(81) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-60DS-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,77411 | € 3 870,55 |
| 10 000 | € 0,73720 | € 7 372,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,24700 | € 12,47 |
| 25 | € 1,16920 | € 29,23 |
| 50 | € 1,11320 | € 55,66 |
| 100 | € 1,05990 | € 105,99 |
| 250 | € 0,99348 | € 248,37 |
| 500 | € 0,94604 | € 473,02 |
| 1 000 | € 0,90089 | € 900,89 |
| 2 500 | € 0,89235 | € 2 230,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,30700 | € 13,07 |
| 25 | € 1,25160 | € 31,29 |
| 50 | € 1,22380 | € 61,19 |
| 100 | € 1,16820 | € 116,82 |
| 250 | € 1,05696 | € 264,24 |
| 500 | € 0,97352 | € 486,76 |
| 1 000 | € 0,83444 | € 834,44 |
| 2 500 | € 0,77881 | € 1 947,03 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |











