
DF22-4DEP-7.92C | |
|---|---|
DigiKey Part Number | H123131-ND |
Manufacturer | |
Manufacturer Product Number | DF22-4DEP-7.92C |
Description | CONN PLUG HSG 4POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug White 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22-4DEP-7.92C Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,57800 | € 5,78 |
| 25 | € 0,54200 | € 13,55 |
| 50 | € 0,51600 | € 25,80 |
| 100 | € 0,49140 | € 49,14 |
| 300 | € 0,45467 | € 136,40 |
| 500 | € 0,43856 | € 219,28 |
| 1 000 | € 0,41762 | € 417,62 |
| 2 500 | € 0,39147 | € 978,67 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82280 |

