
DF1E-9P-2.5DS(35) | |
|---|---|
DigiKey Part Number | H126039-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-9P-2.5DS(35) |
Description | CONN HEADER R/A 9POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-9P-2.5DS(35) Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,70500 | € 7,05 |
| 100 | € 0,59880 | € 59,88 |
| 500 | € 0,53442 | € 267,21 |
| 1 000 | € 0,50890 | € 508,90 |
| 5 000 | € 0,45429 | € 2 271,45 |
| 10 000 | € 0,43262 | € 4 326,20 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |
