
DF1B-28DS-2.5RC | |
|---|---|
DigiKey Part Number | H3822-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-28DS-2.5RC |
Description | CONN RCPT HSG 28POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-28DS-2.5RC Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp, IDC |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,31600 | € 3,16 |
| 25 | € 0,29680 | € 7,42 |
| 50 | € 0,28260 | € 14,13 |
| 100 | € 0,26900 | € 26,90 |
| 300 | € 0,24887 | € 74,66 |
| 500 | € 0,24004 | € 120,02 |
| 1 000 | € 0,22857 | € 228,57 |
| 2 500 | € 0,21425 | € 535,62 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |




























