DF19L-14P-1H(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19L-14P-1H(52)

DigiKey Part Number
26-DF19L-14P-1H(52)TR-ND - Tape & Reel (TR)
26-DF19L-14P-1H(52)CT-ND - Cut Tape (CT)
26-DF19L-14P-1H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF19L-14P-1H(52)
Description
CONN HEADER BRD EDGE 14P 1MM
Customer Reference
Detailed Description
Connector Header Board Edge, Cutout; Surface Mount, Right Angle 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19L-14P-1H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 070
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,70966€ 709,66
2 000€ 0,67580€ 1 351,60
3 000€ 0,65674€ 1 970,22
5 000€ 0,63351€ 3 167,55
7 000€ 0,61866€ 4 330,62
10 000€ 0,60330€ 6 033,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 0,94200€ 9,42
100€ 0,76790€ 76,79
500€ 0,66578€ 332,89
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 1,06600€ 10,66
100€ 0,95260€ 95,26
500€ 0,79382€ 396,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,40360