
BM28B0.6-30DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125604TR-ND - Tape & Reel (TR) H125604CT-ND - Cut Tape (CT) H125604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-30DS/2-0.35V(53) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-30DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,03400 | € 10,34 |
| 25 | € 0,96960 | € 24,24 |
| 50 | € 0,92340 | € 46,17 |
| 100 | € 0,87920 | € 87,92 |
| 250 | € 0,82408 | € 206,02 |
| 500 | € 0,78472 | € 392,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,87349 | € 873,49 |
| 2 000 | € 0,83182 | € 1 663,64 |
| 3 000 | € 0,80837 | € 2 425,11 |
| 5 000 | € 0,77978 | € 3 898,90 |
| 7 000 | € 0,76150 | € 5 330,50 |
| 10 000 | € 0,74260 | € 7 426,00 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |









