Similar



BM20B(0.6)-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124944TR-ND - Tape & Reel (TR) H124944CT-ND - Cut Tape (CT) H124944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-34DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68465 | € 684,65 |
| 2 000 | € 0,65199 | € 1 303,98 |
| 3 000 | € 0,63360 | € 1 900,80 |
| 5 000 | € 0,61119 | € 3 055,95 |
| 7 000 | € 0,59686 | € 4 178,02 |
| 10 000 | € 0,58205 | € 5 820,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,90900 | € 9,09 |
| 25 | € 0,83800 | € 20,95 |
| 50 | € 0,78780 | € 39,39 |
| 100 | € 0,74090 | € 74,09 |
| 250 | € 0,68304 | € 170,76 |
| 500 | € 0,64232 | € 321,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 1,02500 | € 10,25 |
| 25 | € 0,98160 | € 24,54 |
| 50 | € 0,95960 | € 47,98 |
| 100 | € 0,91600 | € 91,60 |
| 250 | € 0,82872 | € 207,18 |
| 500 | € 0,76330 | € 381,65 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |



