
AT-111V | |
|---|---|
DigiKey Part Number | H12145-ND |
Manufacturer | |
Manufacturer Product Number | AT-111V |
Description | RF ATTENUATOR 11DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-111V Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 11dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-28N | Cinch Connectivity Solutions | 0 | 116-M3933/16-28N-ND | € 278,07000 | Parametric Equivalent |
| M3933/16-28N | Amphenol SV Microwave | 0 | SVM3933/16-28N-ND | € 182,89800 | Parametric Equivalent |
| M3933/16-28S | Cinch Connectivity Solutions | 0 | 116-M3933/16-28S-ND | € 367,11750 | Parametric Equivalent |
| M3933/16-28S | Amphenol SV Microwave | 0 | SVM3933/16-28S-ND | € 233,11720 | Parametric Equivalent |
| M3933/25-79N | Amphenol SV Microwave | 0 | SVM3933/25-79N-ND | € 138,34920 | Parametric Equivalent |