
M4504 | |
|---|---|
DigiKey Part Number | 3720-M4504-ND |
Manufacturer | |
Manufacturer Product Number | M4504 |
Description | CABLE GRIP 12.45-19.94MM PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG29 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.490" (12.45mm) | |
Outside Cable Diameter (Max) | 0.785" (19.94mm) | |
Thread Size | PG29 | |
Thread Length | 0.570" (14.48mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.469" (37.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 3,27500 | € 32,75 |
| 25 | € 3,07000 | € 76,75 |
| 50 | € 2,92320 | € 146,16 |
| 100 | € 2,78350 | € 278,35 |
| 250 | € 2,60924 | € 652,31 |
| 500 | € 2,48470 | € 1 242,35 |
| 1 000 | € 2,36619 | € 2 366,19 |
| 2 500 | € 2,21821 | € 5 545,52 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,67060 |