
8450 | |
|---|---|
DigiKey Part Number | 3720-8450-ND |
Manufacturer | |
Manufacturer Product Number | 8450 |
Description | HF2 3/8 TUBING 100' COIL BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.490" (12.45mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.490" (12.45mm) | |
Diameter - Outside | 0.700" (17.78mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,64000 | € 117,64 |
| 10 | € 100,00500 | € 1 000,05 |
| 25 | € 93,74960 | € 2 343,74 |
| 50 | € 89,28120 | € 4 464,06 |
| 100 | € 85,38230 | € 8 538,23 |
| Unit Price without VAT: | € 117,64000 |
|---|---|
| Unit Price with VAT: | € 142,34440 |
