


2869 | |
|---|---|
DigiKey Part Number | 3720-2869-ND |
Manufacturer | |
Manufacturer Product Number | 2869 |
Description | BUSHING SPLIT 0.390" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing, Split 0.390" (9.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,08000 | € 0,80 |
| 25 | € 0,07480 | € 1,87 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06760 | € 6,76 |
| 250 | € 0,06340 | € 15,85 |
| 500 | € 0,06036 | € 30,18 |
| 1 000 | € 0,05748 | € 57,48 |
| 2 500 | € 0,05387 | € 134,68 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
