
2764 | |
|---|---|
DigiKey Part Number | 3720-2764-ND |
Manufacturer | |
Manufacturer Product Number | 2764 |
Description | HOLE PLUG 1.500" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) | |
Flange Diameter | 1.670" (42.42mm) | |
Panel Thickness | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20400 | € 2,04 |
| 25 | € 0,19120 | € 4,78 |
| 50 | € 0,18200 | € 9,10 |
| 100 | € 0,17320 | € 17,32 |
| 250 | € 0,16232 | € 40,58 |
| 500 | € 0,15452 | € 77,26 |
| 2 000 | € 0,14012 | € 280,24 |
| 4 000 | € 0,13343 | € 533,72 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |
