Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Size Bushing, Strain Relief Variable Size Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

1143

DigiKey Part Number
3720-1143-ND
Manufacturer
Manufacturer Product Number
1143
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
HPD
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
5€ 0,35600€ 1,78
10€ 0,33000€ 3,30
25€ 0,30160€ 7,54
50€ 0,28220€ 14,11
100€ 0,26480€ 26,48
250€ 0,24476€ 61,19
500€ 0,23144€ 115,72
1 000€ 0,21956€ 219,56
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52030