
63061 | |
|---|---|
DigiKey Part Number | 4862-63061-ND 4862-63061-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63061 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.772" (19.61mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,99000 | € 7,99 |
| 5 | € 7,13400 | € 35,67 |
| 10 | € 6,79200 | € 67,92 |
| 25 | € 6,36080 | € 159,02 |
| 50 | € 6,05040 | € 302,52 |
| 100 | € 5,75270 | € 575,27 |
| 250 | € 5,37772 | € 1 344,43 |
| 500 | € 5,10732 | € 2 553,66 |
| 1 000 | € 4,84768 | € 4 847,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | € 4,70890 | € 7 722,60 |
| Unit Price without VAT: | € 7,99000 |
|---|---|
| Unit Price with VAT: | € 9,66790 |

