Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT.50X63P2

DigiKey Part Number
1436-1790-ND
Manufacturer
Manufacturer Product Number
GT.50X63P2
Description
RECLSBLE FSTNR RECT 0.5" X 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.000" (152.40mm)
Manufacturer
HellermannTyton
Width
0.500" (12.70mm)
Packaging
Bulk
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Part Status
Active
Color
Orange
Type
Hook and Loop - Tie
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,78553€ 785,53
Unit Price without VAT:€ 0,78553
Unit Price with VAT:€ 0,95049