
DH2032K76807T1521009 | |
|---|---|
DigiKey Part Number | 4538-DH2032K76807T1521009TR-ND - Tape & Reel (TR) 4538-DH2032K76807T1521009CT-ND - Cut Tape (CT) 4538-DH2032K76807T1521009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DH2032K76807T1521009 |
Description | 3215 TUNING FORK 32.768KHZ 7PF 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,31400 | € 3,14 |
| 25 | € 0,29480 | € 7,37 |
| 50 | € 0,28040 | € 14,02 |
| 100 | € 0,26700 | € 26,70 |
| 250 | € 0,25028 | € 62,57 |
| 500 | € 0,23830 | € 119,15 |
| 1 000 | € 0,22691 | € 226,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20998 | € 629,94 |
| 6 000 | € 0,19996 | € 1 199,76 |
| 9 000 | € 0,19431 | € 1 748,79 |
| 15 000 | € 0,18744 | € 2 811,60 |
| 21 000 | € 0,18305 | € 3 844,05 |
| 30 000 | € 0,17850 | € 5 355,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |