Round Spacer Unthreaded M4 Brass 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M4 Brass 0.236" (6.00mm)
R40-6000602
R40-6000602
Harwin’s Company Overview

R40-6000602

DigiKey Part Number
952-2010-ND
Manufacturer
Manufacturer Product Number
R40-6000602
Description
ROUND SPACER M4 BRASS 6MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M4 Brass 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R40-6000602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.173" (4.40mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.236" (6.00mm)
Part Status
Active
Length - Overall
0.236" (6.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Nickel
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
5€ 0,46200€ 2,31
10€ 0,42900€ 4,29
25€ 0,39200€ 9,80
50€ 0,36720€ 18,36
200€ 0,32525€ 65,05
400€ 0,30763€ 123,05
600€ 0,29817€ 178,90
1 000€ 0,28711€ 287,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,67760