M80-5113805 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 639
Unit Price: € 16,92000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 12,17712
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 12,92264
Datasheet
Connector Header Through Hole 13 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5113805

DigiKey Part Number
952-M80-5113805-ND
Manufacturer
Manufacturer Product Number
M80-5113805
Description
19+19 POS. MALE DIL VERTICAL THR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5113805 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.173" (4.40mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
800VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
29.5µin (0.75µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 12,05808€ 12 058,08
Unit Price without VAT:€ 12,05808
Unit Price with VAT:€ 14,59028