M80-4T11042F3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 12,68000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 605
Unit Price: € 6,70000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 15,99369
Datasheet
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4T11042F3

DigiKey Part Number
952-M80-4T11042F3-ND
Manufacturer
Manufacturer Product Number
M80-4T11042F3
Description
5+5 POS. FEMALE DIL VERTICAL THR
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4T11042F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Threaded
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.205" (5.20mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.3mm, 7.55mm
Ingress Protection
-
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Current Rating (Amps)
2.2A
Voltage Rating
800VAC/DC
Applications
-
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
137.8µin (3.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes