M80-4210642 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 126
Unit Price: € 12,07000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 156
Unit Price: € 10,94000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 129
Unit Price: € 5,40000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 63
Unit Price: € 9,41000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 7,85861
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 15,43813
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: € 9,01259
Datasheet
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Harwin’s Company Overview

M80-4210642

DigiKey Part Number
M80-4210642-ND
Manufacturer
Manufacturer Product Number
M80-4210642
Description
CONN FEMALE VERT 6POS
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.205" (5.20mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.3mm, 7.55mm
Ingress Protection
-
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Current Rating (Amps)
-
Voltage Rating
120V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.