
M80-310 | |
|---|---|
DigiKey Part Number | 952-M80-310-ND |
Manufacturer | |
Manufacturer Product Number | M80-310 |
Description | CONN FEMALE R/A FOR UT-047 |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp, Solder Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp, Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |