



M55-3000642R | |
|---|---|
DigiKey Part Number | 952-M55-3000642RTR-ND - Tape & Reel (TR) 952-M55-3000642RCT-ND - Cut Tape (CT) 952-M55-3000642RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3000642R |
Description | 6 POS MALE SIL VERT SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3000642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.104" (2.64mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,37900 | € 13,79 |
| 100 | € 1,17250 | € 117,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,03318 | € 619,91 |
| 1 200 | € 0,98388 | € 1 180,66 |
| 1 800 | € 0,95614 | € 1 721,05 |
| 3 000 | € 0,92231 | € 2 766,93 |
| 4 200 | € 0,90070 | € 3 782,94 |
| 6 000 | € 0,87833 | € 5 269,98 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,97230 |






