
M40-6001546R | |
|---|---|
DigiKey Part Number | 952-M40-6001546RTR-ND - Tape & Reel (TR) 952-M40-6001546RCT-ND - Cut Tape (CT) 952-M40-6001546RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6001546R |
Description | CONN PLUG 15POS SMD TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6001546R Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 15 | Height Above Board 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 2,18800 | € 21,88 |
| 100 | € 1,85900 | € 185,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,65934 | € 829,67 |
| 1 000 | € 1,58017 | € 1 580,17 |
| 1 500 | € 1,53563 | € 2 303,45 |
| 2 500 | € 1,48132 | € 3 703,30 |
| 3 500 | € 1,44661 | € 5 063,14 |
| 5 000 | € 1,41070 | € 7 053,50 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,12180 |