


M22-5322505R | |
|---|---|
DigiKey Part Number | M22-5322505R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-5322505R |
Description | CONN HEADER SMD 50POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5322505R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Mated Stacking Heights 4.6mm, 6.8mm |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 2,79328 | € 5 865,89 |
| Unit Price without VAT: | € 2,79328 |
|---|---|
| Unit Price with VAT: | € 3,37987 |
