Connector Header Surface Mount 50 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-5322505

DigiKey Part Number
952-2852-ND
Manufacturer
Manufacturer Product Number
M22-5322505
Description
CONN HEADER SMD 50POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-5322505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Style
Mated Stacking Heights
4.6mm, 6.8mm
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,04000€ 4,04
10€ 3,43200€ 34,32
150€ 2,83473€ 425,21
600€ 2,57065€ 1 542,39
1 050€ 2,47120€ 2 594,76
Manufacturers Standard Package
Unit Price without VAT:€ 4,04000
Unit Price with VAT:€ 4,88840