G125-MC32005L4-0150M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 623
Unit Price: € 4,30000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: € 62,90000
Datasheet
20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

G125-MC32005L4-0150M

DigiKey Part Number
G125-MC32005L4-0150M-ND
Manufacturer
Manufacturer Product Number
G125-MC32005L4-0150M
Description
1.25MM M/M 20POS 30AWG 150MM
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes