
G125-MC12005L0-0150F | |
|---|---|
DigiKey Part Number | 952-G125-MC12005L0-0150F-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005L0-0150F |
Description | 1.25MM M/F 20POS 30 AWG 150MM |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.049" (1.25mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |










