



F11-20106042R | |
|---|---|
DigiKey Part Number | 952-F11-20106042RTR-ND - Tape & Reel (TR) 952-F11-20106042RCT-ND - Cut Tape (CT) 952-F11-20106042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20106042R |
Description | 0.5MM M 60 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20106042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,37000 | € 4,37 |
| 10 | € 3,70900 | € 37,09 |
| 25 | € 3,47680 | € 86,92 |
| 50 | € 3,31080 | € 165,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,15250 | € 315,25 |
| 200 | € 3,00205 | € 600,41 |
| 300 | € 2,91743 | € 875,23 |
| 500 | € 2,81418 | € 1 407,09 |
| 700 | € 2,74819 | € 1 923,73 |
| 1 000 | € 2,67995 | € 2 679,95 |
| Unit Price without VAT: | € 4,37000 |
|---|---|
| Unit Price with VAT: | € 5,28770 |

