



F11-20012042R | |
|---|---|
DigiKey Part Number | 952-F11-20012042RTR-ND - Tape & Reel (TR) 952-F11-20012042RCT-ND - Cut Tape (CT) 952-F11-20012042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20012042R |
Description | 0.5MM M 120 WAY SGL+PWR (13.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20012042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,51000 | € 5,51 |
| 10 | € 4,67600 | € 46,76 |
| 25 | € 4,38360 | € 109,59 |
| 50 | € 4,17400 | € 208,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,86260 | € 579,39 |
| 300 | € 3,67830 | € 1 103,49 |
| 450 | € 3,57462 | € 1 608,58 |
| 750 | € 3,44819 | € 2 586,14 |
| 1 050 | € 3,36736 | € 3 535,73 |
| 1 500 | € 3,28377 | € 4 925,65 |
| Unit Price without VAT: | € 5,51000 |
|---|---|
| Unit Price with VAT: | € 6,66710 |

