



F10-10214045R | |
|---|---|
DigiKey Part Number | 952-F10-10214045RTR-ND - Tape & Reel (TR) 952-F10-10214045RCT-ND - Cut Tape (CT) 952-F10-10214045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10214045R |
Description | 0.5MM F 140 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10214045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 140 | Mated Stacking Heights 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,15000 | € 6,15 |
| 10 | € 5,22900 | € 52,29 |
| 25 | € 4,90160 | € 122,54 |
| 50 | € 4,66740 | € 233,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 4,31927 | € 647,89 |
| 300 | € 4,11320 | € 1 233,96 |
| 450 | € 3,99724 | € 1 798,76 |
| 750 | € 3,85585 | € 2 891,89 |
| 1 050 | € 3,76549 | € 3 953,76 |
| 1 500 | € 3,67203 | € 5 508,05 |
| Unit Price without VAT: | € 6,15000 |
|---|---|
| Unit Price with VAT: | € 7,44150 |
