



F10-10206045R | |
|---|---|
DigiKey Part Number | 952-F10-10206045RTR-ND - Tape & Reel (TR) 952-F10-10206045RCT-ND - Cut Tape (CT) 952-F10-10206045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10206045R |
Description | 0.5MM F 60 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10206045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 3,27600 | € 32,76 |
| 25 | € 3,07000 | € 76,75 |
| 50 | € 2,92320 | € 146,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,70493 | € 405,74 |
| 300 | € 2,57583 | € 772,75 |
| 450 | € 2,50322 | € 1 126,45 |
| 750 | € 2,41465 | € 1 810,99 |
| 1 050 | € 2,35805 | € 2 475,95 |
| 1 500 | € 2,29951 | € 3 449,27 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,67060 |
