
B1811UYG-20C000613U1930 | |
|---|---|
DigiKey Part Number | 3147-B1811UYG-20C000613U1930TR-ND - Tape & Reel (TR) 3147-B1811UYG-20C000613U1930CT-ND - Cut Tape (CT) 3147-B1811UYG-20C000613U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1811UYG-20C000613U1930 |
Description | LED YLW-GRN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 75°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,16950 | € 16,95 |
| 500 | € 0,13822 | € 69,11 |
| 1 000 | € 0,12793 | € 127,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11467 | € 344,01 |
| 6 000 | € 0,10790 | € 647,40 |
| 9 000 | € 0,10442 | € 939,78 |
| 15 000 | € 0,10050 | € 1 507,50 |
| 21 000 | € 0,09816 | € 2 061,36 |
| 30 000 | € 0,09589 | € 2 876,70 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
