Similar

61030011010 | |
|---|---|
DigiKey Part Number | 1195-3339-ND |
Manufacturer | |
Manufacturer Product Number | 61030011010 |
Description | CONN BACKSHELL 9POS 180DEG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030011010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,49000 | € 23,49 |
| 10 | € 19,96800 | € 199,68 |
| 30 | € 18,47833 | € 554,35 |
| 50 | € 17,82440 | € 891,22 |
| 100 | € 16,97430 | € 1 697,43 |
| 250 | € 15,91276 | € 3 978,19 |
| 500 | € 15,15426 | € 7 577,13 |
| Unit Price without VAT: | € 23,49000 |
|---|---|
| Unit Price with VAT: | € 28,42290 |





